Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76T3262RL
Cut Tape76T3262
Product Range4600 Series
Your Part Number
854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.921 |
| 100+ | $0.779 |
| 250+ | $0.766 |
| 500+ | $0.746 |
| 1000+ | $0.654 |
| 5000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76T3262RL
Cut Tape76T3262
Product Range4600 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7.3mm x 7.3mm x 4.55mm
Product Range4600 Series
Inductor Case / Package-
DC Resistance Max4.9ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Saturation Current (Isat)
-
Product Range
4600 Series
DC Resistance Max
4.9ohm
Product Length
7.3mm
Product Height
4.55mm
Technical Docs (1)
Alternatives for 46105C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
