Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65T7967
Product Range6000B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $3.810 |
| 60+ | $3.800 |
| 90+ | $3.620 |
| 150+ | $3.430 |
| 300+ | $3.400 |
| 750+ | $3.370 |
| 1500+ | $2.960 |
| 3000+ | $2.900 |
Price for:Each
Minimum: 30
Multiple: 30
$114.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65T7967
Product Range6000B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Power Inductor Case27mm x 19.5mm x 20mm
DC Resistance Max50mohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
6000B Series
DC Resistance Max
50mohm
Product Length
27mm
Product Height
20mm
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
27mm x 19.5mm x 20mm
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
