Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X2872
Re-Reel40M7122RL
Cut Tape40M7122
Product Range8200 Series
Your Part Number
5,589 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.638 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 25+ | $0.540 |
| 100+ | $0.455 |
| 250+ | $0.442 |
| 500+ | $0.428 |
| 1000+ | $0.385 |
| 2500+ | $0.360 |
| 5000+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.360 |
| 5000+ | $0.343 |
| 7500+ | $0.336 |
| 12500+ | $0.330 |
| 25000+ | $0.322 |
| 62500+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X2872
Re-Reel40M7122RL
Cut Tape40M7122
Product Range8200 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package-
DC Resistance Max1.69ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82473C is a miniature SMD Power Inductor, designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters and notebook computers. J-STD-020C reflow soldering method. Backward compatible with Sn/Pb soldering systems.
- Ultralow profile
- Low DC resistance
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
8200 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
1.69ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Alternatives for 82473C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
