Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCV1-1-DC4-R-CCopy
Newark Part No.69AH7591
Product RangeDMR30-DCV1 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.580 |
| 5+ | $140.190 |
| 10+ | $132.810 |
| 25+ | $125.430 |
| 50+ | $119.130 |
| 100+ | $116.750 |
Price for:Each
Minimum: 1
Multiple: 1
$147.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-DCV1-1-DC4-R-CCopy
Newark Part No.69AH7591
Product RangeDMR30-DCV1 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage
Meter Range± 200mV / ± 2V / ± 20V
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR30-DCV1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
± 200mV / ± 2V / ± 20V
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR30-DCV1 Series
Meter Function
DC Voltage
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
