Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42Y0691
Product RangeMGJ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.560 |
| 5+ | $24.310 |
| 10+ | $23.930 |
| 25+ | $23.680 |
| 50+ | $23.180 |
| 100+ | $22.180 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42Y0691
Product RangeMGJ3 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 25V
Output Current - Output 2120mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width23.11mm
Height14.65mm
Depth22.61mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ3 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
120mA
Output Current - Output 2
120mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
14.65mm
Input Voltage DC Min
4.5V
Product Range
MGJ3 Series
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
23.11mm
Depth
22.61mm
Input Voltage DC Max
9V
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
