Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABF
Newark Part No.
Full Reel58AC1612
Re-Reel80AH9928
Cut Tape80AH9928
Product RangeMYBSP Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 10+ | $17.060 |
| 25+ | $16.840 |
| 50+ | $16.420 |
| 100+ | $15.130 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $13.210 |
| 400+ | $12.970 |
| 800+ | $12.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABF
Newark Part No.
Full Reel58AC1612
Re-Reel80AH9928
Cut Tape80AH9928
Product RangeMYBSP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width14.8mm
Height6.2mm
Depth26mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.2mm
Input Voltage DC Min
37V
Product Range
MYBSP Series
DC / DC Converter Type
Module
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
14.8mm
Depth
26mm
Input Voltage DC Max
57V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MYBSP01201ABF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability