Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0309MCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70K4005
Product RangeNTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 35+ | $9.470 |
| 50+ | $9.410 |
| 100+ | $9.350 |
| 250+ | $9.270 |
Price for:Each
Minimum: 35
Multiple: 35
$331.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0309MCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70K4005
Product RangeNTE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeNTE Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width7.7mm
Height5.85mm
Depth12.7mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
111mA
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Min
2.97V
Input Voltage DC Nom
3.3V
DC / DC Converter Mounting
Surface Mount Device
Height
5.85mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Product Range
NTE Series
Isolation Voltage
1kV
Input Voltage DC Max
3.63V
DC / DC Converter Output Type
Fixed
Width
7.7mm
Depth
12.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
