Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12P-CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75R2683
Product RangeOKL-T/6-W12 Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 5+ | $6.750 |
| 10+ | $6.660 |
| 25+ | $6.540 |
| 50+ | $6.460 |
| 100+ | $6.360 |
| 250+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12P-CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75R2683
Product RangeOKL-T/6-W12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max30W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Approvals & StandardsEN, IEC, UL
Input Voltage DC Max14V
Height7.2mm
Depth12.2mm
Width12.2mm
Product RangeOKL-T/6-W12 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Approvals & Standards
EN, IEC, UL
Height
7.2mm
Width
12.2mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
591mV
Output Current Max
6A
Input Voltage DC Min
4.5V
Input Voltage DC Max
14V
Depth
12.2mm
Product Range
OKL-T/6-W12 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
