Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1274AS-H-100M=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81Y7586
Product RangeDEM10050C Series
Your Part Number
390 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.040 |
| 25+ | $0.984 |
| 50+ | $0.929 |
| 100+ | $0.874 |
| 500+ | $0.796 |
| 1000+ | $0.737 |
| 2500+ | $0.697 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-100M=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81Y7586
Product RangeDEM10050C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeDEM10050C Series
Power Inductor Case10mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0304ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DEM10050C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.2A
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
0.0304ohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
