Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1410605CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6431
Product Range1400 Series
Your Part Number
10 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.770 |
| 25+ | $3.470 |
| 50+ | $3.270 |
| 100+ | $3.140 |
| 500+ | $2.860 |
| 1000+ | $2.720 |
| 2500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1410605CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6431
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)-
DC Resistance Max3.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
500mA
DC Resistance Max
3.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
