Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No15152CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6460
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.730 |
| 25+ | $2.350 |
| 50+ | $2.250 |
| 100+ | $2.130 |
| 500+ | $2.030 |
| 1000+ | $1.900 |
| 2500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No15152CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6460
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)14.9A
Saturation Current (Isat)-
DC Resistance Max3480µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
14.9A
DC Resistance Max
3480µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
