Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No15224CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6462
Product Range1500 Series
Your Part Number
1 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.600 |
| 25+ | $2.240 |
| 50+ | $2.160 |
| 100+ | $2.100 |
| 500+ | $2.030 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No15224CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6462
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.08A
Saturation Current (Isat)-
DC Resistance Max0.185ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
2.08A
DC Resistance Max
0.185ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
