Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-100M=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC6552RL
Cut Tape57AC6552
Product RangeDS75LC Series
Your Part Number
1,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.548 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.537 |
| 25+ | $0.526 |
| 50+ | $0.515 |
| 100+ | $0.504 |
| 500+ | $0.493 |
| 1000+ | $0.482 |
| 2500+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-100M=P3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC6552RL
Cut Tape57AC6552
Product RangeDS75LC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.7A
Saturation Current (Isat)2.9A
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for B1047AS-100M=P3
2 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
DC Current Rating
2.7A
Product Range
DS75LC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.9A
Inductor Case Style
7.3mm x 7.3mm x 5mm
DC Resistance Max
0.053ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
