Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE2E3SA332MA2BT01FCopy
Newark Part No.62AK5292
Product RangeDE2 Series
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.435 |
| 25+ | $0.409 |
| 50+ | $0.381 |
| 100+ | $0.355 |
| 500+ | $0.317 |
| 1000+ | $0.290 |
| 2500+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE2E3SA332MA2BT01FCopy
Newark Part No.62AK5292
Product RangeDE2 Series
Technical Datasheet
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X300VAC
Voltage Rating Y250VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing5mm
Product RangeDE2 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Through Hole
Product Range
DE2 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
300VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
