Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201610P-1R5M=P2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y6029
Product RangeDFE201610P Series
Your Part Number
2,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.271 |
| 10+ | $0.225 |
| 15+ | $0.216 |
| 25+ | $0.208 |
| 50+ | $0.198 |
| 125+ | $0.190 |
| 250+ | $0.186 |
| 500+ | $0.183 |
Price for:Each
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201610P-1R5M=P2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y6029
Product RangeDFE201610P Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeDFE201610P Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE201610P Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
2.1A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.11ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
