Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R15M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6610RL
Cut Tape57AC6610
Product RangeDFE201612P_D Series
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.489 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.489 |
| 10+ | $0.410 |
| 15+ | $0.387 |
| 25+ | $0.364 |
| 50+ | $0.361 |
| 125+ | $0.357 |
| 250+ | $0.340 |
| 500+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R15M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6610RL
Cut Tape57AC6610
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)6.2A
DC Current Rating5.2A
Product RangeDFE201612P_D Series
Inductor Case Style2mm x 1.6mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Saturation Current (Isat)
6.2A
Product Range
DFE201612P_D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
5.2A
Inductor Case Style
2mm x 1.6mm x 1.2mm
DC Resistance Max
0.018ohm
Product Length
2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
