Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R33M=P2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel57AC6612RL
Cut Tape57AC6612
Product RangeDFE201612P_D Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.336 |
| 100+ | $0.282 |
| 250+ | $0.268 |
| 500+ | $0.252 |
| 1000+ | $0.227 |
| 2500+ | $0.222 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R33M=P2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel57AC6612RL
Cut Tape57AC6612
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
DC Current Rating3.8A
Product RangeDFE201612P_D Series
Inductor Case Style2mm x 1.6mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Saturation Current (Isat)
4.5A
Product Range
DFE201612P_D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
3.8A
Inductor Case Style
2mm x 1.6mm x 1.2mm
DC Resistance Max
0.026ohm
Core Material
Iron
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
