Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252008U-100M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6627RL
Cut Tape57AC6627
Product RangeDFE252008U Series
Your Part Number
1,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.393 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.393 |
| 10+ | $0.332 |
| 15+ | $0.319 |
| 25+ | $0.307 |
| 50+ | $0.294 |
| 125+ | $0.281 |
| 250+ | $0.272 |
| 500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-100M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6627RL
Cut Tape57AC6627
Product RangeDFE252008U Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)1A
DC Current Rating600mA
Inductor Case Style2.5mm x 2mm x 0.8mm
Product RangeDFE252008U Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductor Case Style
2.5mm x 2mm x 0.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
600mA
Product Range
DFE252008U Series
DC Resistance Max
0.88ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
