Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012PD-1R5M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6658
Product RangeDFE252012P_D Series
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.394 |
| 25+ | $0.372 |
| 50+ | $0.364 |
| 100+ | $0.354 |
| 250+ | $0.350 |
| 500+ | $0.346 |
| 1000+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012PD-1R5M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6658
Product RangeDFE252012P_D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating2.6A
Saturation Current (Isat)3.3A
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeDFE252012P_D Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
DC Current Rating
2.6A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Product Range
DFE252012P_D Series
DC Resistance Max
0.06ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
