Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ECASD40E477M4R5KA0 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 VDC, 2917 [7343 Metric], 4500 µohm, ± 20%](https://mexico.newark.com/productimages/standard/en_US/80AK4709-40.jpg)
ManufacturerMURATA
Manufacturer Part NoECASD40E477M4R5KA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4375RL
Cut Tape49AM4375
Product RangeECAS Series
Your Part Number
5,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 25+ | $1.210 |
| 100+ | $1.010 |
| 250+ | $0.909 |
| 500+ | $0.843 |
| 1000+ | $0.789 |
| 5000+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD40E477M4R5KA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4375RL
Cut Tape49AM4375
Product RangeECAS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5VDC
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature-
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5VDC
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
