Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA355QR7GF332KW01L Multilayer Ceramic Capacitor, GA3 Series, 3300 pF, - 10%, X7R, 250 V, 2220 [5650 Metric] RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/9527559-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA355QR7GF332KW01LCopy
Newark Part No.
Full Reel64AJ4156
Re-Reel74R4275
Cut Tape74R4275
Product RangeGA3 Series
Your Part Number
1,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.500 | $18.50 |
| Total Price | $18.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $10.380 |
| 25+ | $10.320 |
| 50+ | $10.220 |
| 100+ | $10.160 |
| 250+ | $9.380 |
| 500+ | $8.580 |
| 1000+ | $7.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.351 |
| 2000+ | $0.334 |
| 4000+ | $0.326 |
| 6000+ | $0.317 |
| 10000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355QR7GF332KW01LCopy
Newark Part No.
Full Reel64AJ4156
Re-Reel74R4275
Cut Tape74R4275
Product RangeGA3 Series
Technical Datasheet
Capacitance3300pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package2220 [5650 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Qualification
-
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Capacitor Case / Package
2220 [5650 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GA355QR7GF332KW01L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
