Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H470JB01DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AK5375RL
Cut Tape62AK5375
Product RangeGCQ Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.072 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.072 |
| 30+ | $0.067 |
| 100+ | $0.061 |
| 250+ | $0.058 |
| 500+ | $0.054 |
| 1000+ | $0.049 |
| 2500+ | $0.043 |
| 5000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H470JB01DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AK5375RL
Cut Tape62AK5375
Product RangeGCQ Series
Technical Datasheet
Capacitance47pF
Product RangeGCQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
± 5%
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GCQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
