Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM0335C1E200JB01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel66AH5890RL
Cut Tape66AH5890
Product RangeGJM Series
Your Part Number
8,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.024 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.024 |
| 20+ | $0.023 |
| 30+ | $0.022 |
| 50+ | $0.021 |
| 100+ | $0.020 |
| 250+ | $0.018 |
| 500+ | $0.015 |
| 1000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E200JB01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel66AH5890RL
Cut Tape66AH5890
Product RangeGJM Series
Technical Datasheet
Capacitance20pF
Product RangeGJM Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
20pF
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GJM0335C1E200JB01D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
