Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM0335C1H1R5BB01DCopy
Newark Part No.49AM4419
Product RangeGJM Series
Your Part Number
60,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 15000+ | $0.017 |
| 30000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1H1R5BB01DCopy
Newark Part No.49AM4419
Product RangeGJM Series
Capacitance1.5pF
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5pF
Capacitance Tolerance
± 0.1pF
SVHC
No SVHC (04-Feb-2026)
Product Range
GJM Series
Operating Temperature Max
125°C
Alternatives for GJM0335C1H1R5BB01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
