Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H160GB01DCopy
Newark Part No.77AH4470
Product RangeGJM Series
Your Part Number
9,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.000 |
| 25+ | $0.960 |
| 50+ | $0.920 |
| 100+ | $0.860 |
| 250+ | $0.760 |
| 500+ | $0.660 |
| 1000+ | $0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H160GB01DCopy
Newark Part No.77AH4470
Product RangeGJM Series
Technical Datasheet
Capacitance16pF
Product RangeGJM Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
16pF
Capacitance Tolerance
± 2%
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
