Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R3CB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5939
Re-Reel77AH4478RL
Cut Tape77AH4478
Product RangeGJM Series
Your Part Number
10,000 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.009 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.028 |
| 20+ | $0.027 |
| 30+ | $0.026 |
| 50+ | $0.025 |
| 100+ | $0.024 |
| 250+ | $0.021 |
| 500+ | $0.018 |
| 1000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
| 30000+ | $0.008 |
| 50000+ | $0.007 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R3CB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5939
Re-Reel77AH4478RL
Cut Tape77AH4478
Product RangeGJM Series
Technical Datasheet
Capacitance3.3pF
Product RangeGJM Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Capacitance Tolerance
± 0.25pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GJM1555C1H3R3CB01D
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
