Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R3WB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH6906
Re-Reel38AC1186RL
Cut Tape38AC1186
Product RangeGJM Series
Your Part Number
4,086 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.061 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.061 |
| 20+ | $0.059 |
| 30+ | $0.058 |
| 50+ | $0.056 |
| 100+ | $0.054 |
| 250+ | $0.047 |
| 500+ | $0.041 |
| 1000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.026 |
| 30000+ | $0.024 |
| 50000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R3WB01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH6906
Re-Reel38AC1186RL
Cut Tape38AC1186
Product RangeGJM Series
Technical Datasheet
Capacitance3.3pF
Product RangeGJM Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
