Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101JB12DCopy
Newark Part No.66AH5979
Product RangeGQM Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.155 |
| 8000+ | $0.147 |
| 16000+ | $0.140 |
| 24000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101JB12DCopy
Newark Part No.66AH5979
Product RangeGQM Series
Technical Datasheet
Capacitance100pF
Product RangeGQM Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GQM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GQM1875C2E101JB12D
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
