Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101JB12DCopy
Newark Part No.
Re-Reel92AH8238
Cut Tape92AH8238
Product RangeGQM Series
Your Part Number
3,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.900 | $39.00 |
| Total Price | $39.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.900 |
| 25+ | $3.740 |
| 50+ | $3.620 |
| 100+ | $3.500 |
| 250+ | $3.200 |
| 500+ | $2.880 |
| 1000+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1875C2E101JB12DCopy
Newark Part No.
Re-Reel92AH8238
Cut Tape92AH8238
Product RangeGQM Series
Technical Datasheet
Capacitance100pF
Product RangeGQM Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GQM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
