Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM155R71H103JA88DCopy
Newark Part No.
Full Reel92AH5042
Re-Reel03AJ1594
Cut Tape03AJ1594
Product RangeGRM Series
Your Part Number
79,663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.380 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.380 |
| 25+ | $0.360 |
| 50+ | $0.340 |
| 100+ | $0.320 |
| 250+ | $0.280 |
| 500+ | $0.240 |
| 1000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R71H103JA88DCopy
Newark Part No.
Full Reel92AH5042
Re-Reel03AJ1594
Cut Tape03AJ1594
Product RangeGRM Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM155R71H103JA88D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
