Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPH150MGRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK6093RL
Cut Tape85AK6093
Product RangeLQH2HPH_GR
Your Part Number
2,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.449 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.449 |
| 10+ | $0.376 |
| 15+ | $0.355 |
| 25+ | $0.333 |
| 50+ | $0.324 |
| 125+ | $0.315 |
| 250+ | $0.294 |
| 500+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH150MGRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK6093RL
Cut Tape85AK6093
Product RangeLQH2HPH_GR
Inductance15µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.925ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
LQH2HPH_GR
DC Resistance Max
0.925ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
570mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
