Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32CN101K53LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5447
Product RangeLQH32CN_53 Series
Your Part Number
672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.327 |
| 10+ | $0.266 |
| 25+ | $0.265 |
| 50+ | $0.244 |
| 100+ | $0.223 |
| 250+ | $0.210 |
| 500+ | $0.197 |
| 1000+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K53LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5447
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Product RangeLQH32CN_53 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max4.55ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Product Range
LQH32CN_53 Series
DC Resistance Max
4.55ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
