Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN1R0M33L Wirewound Inductor, 1 µH, 60 mohm, 100 MHz, 1 A, 1210 [3225 Metric], LQH32CN_33 Series](https://mexico.newark.com/productimages/standard/en_US/4767076.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel38K3980RL
Cut Tape38K3980
Product RangeLQH32CN_33 Series
Your Part Number
28,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.313 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.313 |
| 10+ | $0.260 |
| 15+ | $0.250 |
| 25+ | $0.239 |
| 50+ | $0.229 |
| 125+ | $0.218 |
| 250+ | $0.214 |
| 500+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel38K3980RL
Cut Tape38K3980
Product RangeLQH32CN_33 Series
Technical Datasheet
DC Resistance Max0.06ohm
Self Resonant Frequency100MHz
DC Current Rating1A
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32CN_33 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
DC Resistance Max
0.06ohm
DC Current Rating
1A
Product Range
LQH32CN_33 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
Technical Docs (1)
Alternatives for LQH32CN1R0M33L
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
