Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32CN470K53LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5455RL
Cut Tape76AH5455
Product RangeLQH32CN_53 Series
Your Part Number
1,354 In Stock
3,708 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.317 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.317 |
| 10+ | $0.261 |
| 15+ | $0.251 |
| 25+ | $0.240 |
| 50+ | $0.230 |
| 125+ | $0.219 |
| 250+ | $0.215 |
| 500+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN470K53LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5455RL
Cut Tape76AH5455
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)170mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_53 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.69ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
LQH32CN_53 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
170mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
1.69ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
