Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel45Y5424
Cut Tape45Y5424
Product RangeLQH32PN_N0 Series
Your Part Number
3,810 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.291 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.291 |
| 10+ | $0.239 |
| 25+ | $0.226 |
| 50+ | $0.213 |
| 100+ | $0.200 |
| 250+ | $0.189 |
| 500+ | $0.179 |
| 1000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN100MN0LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel45Y5424
Cut Tape45Y5424
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Self Resonant Frequency30MHz
Inductor ConstructionShielded
Saturation Current (Isat)750mA
DC Current Rating750mA
Product RangeLQH32PN_N0 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Saturation Current (Isat)
750mA
Product Range
LQH32PN_N0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
700mA
Inductor Construction
Shielded
DC Current Rating
750mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.38ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
