Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NNCLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel48W6277RL
Cut Tape48W6277
Product RangeLQH32PN_NC Series
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.327 |
| 15+ | $0.313 |
| 25+ | $0.300 |
| 50+ | $0.287 |
| 125+ | $0.273 |
| 250+ | $0.259 |
| 500+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NNCLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel48W6277RL
Cut Tape48W6277
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.4A
Product Range
LQH32PN_NC Series
DC Resistance Max
0.024ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
