Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPH470MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel14AJ2366RL
Cut Tape14AJ2366
Product RangeLQH3NPH_ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.432 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.432 |
| 10+ | $0.363 |
| 15+ | $0.342 |
| 25+ | $0.321 |
| 50+ | $0.313 |
| 125+ | $0.305 |
| 250+ | $0.284 |
| 500+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH470MMELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel14AJ2366RL
Cut Tape14AJ2366
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)610mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeLQH3NPH_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.984ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
610mA
Saturation Current (Isat)
380mA
Power Inductor Case
3mm x 3mm x 1.4mm
DC Resistance Max
0.984ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
