Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH43CN6R8M03LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5478RL
Cut Tape76AH5478
Product RangeLQH43CN_03 Series
Your Part Number
775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.366 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 25+ | $0.294 |
| 100+ | $0.250 |
| 250+ | $0.236 |
| 500+ | $0.207 |
| 1000+ | $0.203 |
| 2500+ | $0.198 |
| 5000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN6R8M03LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5478RL
Cut Tape76AH5478
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH43CN_03 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
LQH43CN_03 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.2ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
