Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPH220MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel65AH7813RL
Cut Tape65AH7813
Product RangeLQH5BPH_T0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 25+ | $0.354 |
| 100+ | $0.335 |
| 250+ | $0.312 |
| 500+ | $0.291 |
| 1000+ | $0.274 |
| 2500+ | $0.252 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH220MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel65AH7813RL
Cut Tape65AH7813
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeLQH5BPH_T0 Series
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.3108ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LQH5BPH_T0 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Inductor Case Style
2020 [5050 Metric]
DC Resistance Max
0.3108ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
