Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21NNR22K10D Multilayer Inductor, 220 nH, 0.38 ohm, 220 MHz, 250 mA, 0805 [2012 Metric], LQM21NN_10 Series](https://mexico.newark.com/productimages/standard/en_US/4767391.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21NNR22K10DCopy
Newark Part No.97K3784
Product RangeLQM21NN_10 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NNR22K10DCopy
Newark Part No.97K3784
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.38ohm
Self Resonant Frequency220MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
220MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.38ohm
DC Current Rating
250mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
