Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MGHLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5524RL
Cut Tape76AH5524
Product RangeLQM21PN_GH
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 25+ | $0.270 |
| 100+ | $0.224 |
| 250+ | $0.200 |
| 500+ | $0.192 |
| 1000+ | $0.185 |
| 2500+ | $0.168 |
| 5000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0MGHLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH5524RL
Cut Tape76AH5524
Product RangeLQM21PN_GH
Technical Datasheet
Inductance1µH
DC Current Rating2A
Self Resonant Frequency60MHz
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
DC Resistance Max0.1ohm
Product RangeLQM21PN_GH
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PN_GH
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Current Rating
2A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.1ohm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
