Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0NGRDCopy
Newark Part No.45Y5446
Product RangeLQM21PN_GR Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $3.300 |
| 25+ | $3.140 |
| 50+ | $2.940 |
| 100+ | $2.780 |
| 250+ | $2.640 |
| 500+ | $2.480 |
| 1000+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R0NGRDCopy
Newark Part No.45Y5446
Product RangeLQM21PN_GR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.066ohm
Self Resonant Frequency50MHz
DC Current Rating-
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GR Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
50MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PN_GR Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.066ohm
DC Current Rating
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
