Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM2HPN2R2MJ0LCopy
Newark Part No.45Y5437
Product RangeLQM2HPN_J0 Series
Your Part Number
1,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $4.320 |
| 10+ | $3.540 |
| 25+ | $3.340 |
| 50+ | $3.140 |
| 100+ | $2.940 |
| 250+ | $2.780 |
| 500+ | $2.620 |
| 1000+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN2R2MJ0LCopy
Newark Part No.45Y5437
Product RangeLQM2HPN_J0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.12ohm
Self Resonant Frequency40MHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeLQM2HPN_J0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQM2HPN_J0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.1mm
DC Resistance Max
0.12ohm
DC Current Rating
1A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
