Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15AN2N2B8ZDCopy
Newark Part No.62AK3820
Product RangeLQW15AN_8Z
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN2N2B8ZDCopy
Newark Part No.62AK3820
Product RangeLQW15AN_8Z
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.022ohm
Self Resonant Frequency15.5GHz
DC Current Rating2.53A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_8Z
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
15.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.022ohm
DC Current Rating
2.53A
Product Range
LQW15AN_8Z
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
