Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AN68NG0ZDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel89AK3296
Re-Reel15AN2331RL
Cut Tape15AN2331
Product RangeLQW15AN_0Z Series
Your Part Number
9,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.135 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.135 |
| 20+ | $0.128 |
| 30+ | $0.120 |
| 50+ | $0.117 |
| 100+ | $0.114 |
| 250+ | $0.101 |
| 500+ | $0.099 |
| 1000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.082 |
| 30000+ | $0.077 |
| 50000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN68NG0ZDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel89AK3296
Re-Reel15AN2331RL
Cut Tape15AN2331
Product RangeLQW15AN_0Z Series
Inductance68nH
DC Resistance Max1.96ohm
Self Resonant Frequency2.5GHz
DC Current Rating140mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_0Z Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.96ohm
DC Current Rating
140mA
Product Range
LQW15AN_0Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
