Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CN15NJ0ZDCopy
Newark Part No.24AJ1134
Product RangeLQW18CN_0Z Series
Your Part Number
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.357 |
| 25+ | $0.337 |
| 50+ | $0.318 |
| 100+ | $0.298 |
| 250+ | $0.281 |
| 500+ | $0.264 |
| 1000+ | $0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CN15NJ0ZDCopy
Newark Part No.24AJ1134
Product RangeLQW18CN_0Z Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.025ohm
Self Resonant Frequency2GHz
DC Current Rating2.2A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.025ohm
DC Current Rating
2.2A
Product Range
LQW18CN_0Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
