Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CNR56J0HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK9784RL
Cut Tape61AK9784
Product RangeLQW18CN_0H Series
Your Part Number
3,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.193 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.193 |
| 20+ | $0.186 |
| 30+ | $0.179 |
| 50+ | $0.170 |
| 100+ | $0.163 |
| 250+ | $0.154 |
| 500+ | $0.145 |
| 1000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR56J0HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK9784RL
Cut Tape61AK9784
Product RangeLQW18CN_0H Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.48ohm
Self Resonant Frequency540MHz
DC Current Rating450mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0H Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
540MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.48ohm
DC Current Rating
450mA
Product Range
LQW18CN_0H Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
