Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM13EPYH4002-B0Copy
Newark Part No.78R9012
Product RangePKM Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM13EPYH4002-B0Copy
Newark Part No.78R9012
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
TonesContinuous
Sound Pressure Level (SPL)70dB
Supply Voltage Max30V
Resonant Frequency-
Capacitance5500pF
Sound Level Distance10cm
Operating Temperature Min-40°C
Operating Temperature Max-85°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (10-Jun-2022)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
70dB
Resonant Frequency
-
Sound Level Distance
10cm
Operating Temperature Max
-85°C
SVHC
Lead titanium zirconium oxide (10-Jun-2022)
Tones
Continuous
Supply Voltage Max
30V
Capacitance
5500pF
Operating Temperature Min
-40°C
Product Range
PKM Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
