Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRCER71H104K0DBH03ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC9240
Product RangeRCE Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.572 |
| 10+ | $0.271 |
| 25+ | $0.263 |
| 50+ | $0.253 |
| 100+ | $0.245 |
| 500+ | $0.199 |
| 1000+ | $0.186 |
| 2500+ | $0.147 |
Price for:Each
Minimum: 5
Multiple: 5
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRCER71H104K0DBH03ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC9240
Product RangeRCE Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeRCE Series
Product Diameter-
Product Length3.6mm
Product Width2.5mm
Product Height3.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
RCE Series
Product Length
3.6mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RCER71H104K0DBH03A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
