Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDED72W104K3K1C11BCopy
Newark Part No.45T1946
Product RangeRDE Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDED72W104K3K1C11BCopy
Newark Part No.45T1946
Product RangeRDE Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)450V
Product RangeRDE Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
Dielectric CharacteristicX7T
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.5mm
Product Width4mm
Product Height7.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Alternatives for RDED72W104K3K1C11B
1 Product Found
Product Overview
The RDED72W104K3K1C11B is a monolithic Ceramic Capacitor with radial leaded terminals and X7T dielectric. The RDE series monolithic ceramic capacitor features large capacitance and high allowable ripple current.
- Inside crimp lead
Contents
Bonding, resin moulding and coating.
Technical Specifications
Capacitance
0.1µF
Product Range
RDE Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7T
Product Diameter
-
Product Length
5.5mm
Product Height
7.5mm
Operating Temperature Max
125°C
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
4mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
